
The Panasonic AN8002M is a single linear voltage regulator with an output voltage of 2V and a maximum output current of 50mA. It is packaged in the TO-243AA surface mount package and has an operating temperature range of -30°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Panasonic AN8002M technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8002M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
