Panasonic AN8011S-E1V technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8011S-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
