The AN8013SH is a 10-pin power management IC from Panasonic with a temperature grade of OTHER and a JEDEC package code of R-PDSO-G10. It operates over a temperature range of -30°C to 85°C and has a pin count of 10. The device is available in an SSOP-10 package with dimensions of 3mm width and 4.3mm length. It is designed for use in applications requiring a DC/DC controller or regulator.
Panasonic AN8013SH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 4.3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8013SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.