Panasonic AN8013SH-E1V technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8013SH-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
