The AN8014S is a DC/DC controller IC from Panasonic, featuring a 16-pin SOP package. It operates within a temperature range of -30 to 85°C and accepts input voltages between 3.6 and 34V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Panasonic AN8014S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.2 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8014S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.