Panasonic AN8015SH-E1 technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 154mW |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8015SH-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
