
The AN8015SH-E1V is a single-phase DC/DC controller from Panasonic, available in an SSOP package. It operates within a temperature range of -30°C to 85°C. This device does not feature a synchronous rectifier or clock sync functionality. The maximum duty cycle is 90%. It is packaged in cut tape form.
Panasonic AN8015SH-E1V technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8015SH-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
