The Panasonic AN8016NSH is a 10-pin SSOP DC/DC controller IC with a temperature grade of OTHER. It operates over a temperature range of -30°C to 85°C and has a pin count of 10. The device has a single function and a terminal position of DUAL. It can handle input voltages from 1.8V to 14V.
Panasonic AN8016NSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3 |
| Length | 4.3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8016NSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.