Panasonic AN8016NSHE1V technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8016NSHE1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.