Panasonic AN8016SH-E1V technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8016SH-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.