Panasonic AN8049SH-E1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 40mA |
| Output Power | 146mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8049SH-E1 to view detailed technical specifications.
No datasheet is available for this part.
