Panasonic AN8060S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 4.4 |
| Output Voltage1-Min | 3.66 |
| Output Voltage1-Max | 4.06 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3.92 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.