The Panasonic AN8086S is a commercial extended 16-pin SOP IC with a supply voltage range of 3.6 to 12V and an operating temperature range of -20 to 75°C. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with a width of 4.2mm and a length of 10.1mm. The IC is a single-function device with a commercial extended temperature grade.
Panasonic AN8086S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.2 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 4.8 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8086S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.