
The Panasonic AN80L29RMS is a single linear voltage regulator with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It has a maximum output current of 150mA and a nominal output voltage of 2.9V. The regulator is packaged in a surface mount MINI-5D PACKAGE-5 and is not RoHS compliant. It has a minimum current limit of 180mA and is available in a bulk packaging quantity of 50 units.
Panasonic AN80L29RMS technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L29RMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
