
The Panasonic AN80T32 is a 3-output fixed DC/DC controller with a maximum input voltage of 15V and a minimum input voltage of 8.5V. It operates within a temperature range of -30°C to 85°C and is packaged in a TO-220-7 case for through-hole mounting. The device is not RoHS compliant and does not utilize a synchronous rectifier.
Panasonic AN80T32 technical specifications.
| Package/Case | TO-220-7 |
| Max Input Voltage | 15V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5.6V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80T32 to view detailed technical specifications.
No datasheet is available for this part.