The Panasonic AN8130K is a specialized IC with 42 terminals, featuring a dual-supply voltage configuration of 5V and -5V. It is packaged in the R-PDIP-T42 format, measuring 15.24mm in width and 36.8mm in length. This IC is designed for use in analog applications, with a single function and a nominal supply voltage of 5V.
Panasonic AN8130K technical specifications.
| Number of Terminals | 42 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.8 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8130K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.