The Panasonic AN8360NK is a commercial DC/DC controller with a nominal supply voltage of 18V. It operates within a temperature range of -20°C to 70°C and is packaged in a 24-pin SDIP. The device has a maximum input voltage of 19V and a minimum input voltage of 8V. It is designed for use in a variety of applications requiring DC/DC conversion and regulation.
Panasonic AN8360NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| Input Voltage-Max | 19 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8360NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.