Panasonic AN8481SB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 8.3 |
| Length | 18.4 |
| Pin Count | 42/28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | CD MOTOR DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8481SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.