Panasonic AN8495SB-E1V technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8495SB-E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.