Panasonic AN8746SA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | CD MOTOR DRIVER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8746SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.