The Panasonic AN8771NFH is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 64 terminals and is packaged in a quad flat package. The IC operates within a supply voltage range of 2.7 to 5.5 volts and has a maximum supply current of 29.4 milliamps. The AN8771NFH is designed for use in consumer applications.
Panasonic AN8771NFH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 29.4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8771NFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.