Panasonic AN8956SSMTXL technical specifications.
| Package/Case | SOT-665 |
| Frequency | 26MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.42mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8956SSMTXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
