
The Panasonic AN90B10 is an 18-pin DIP bipolar junction transistor available in a through-hole package. It features a dual in line package with 18 pins, suitable for through-hole mounting. The transistor has a package length of 21.6mm, width of 6.2mm, and height of 3.68mm. It is designed for use in a variety of applications, including general-purpose amplification and switching.
Panasonic AN90B10 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIL |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 21.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 3.68 |
| Mounting | Through Hole |
| Cage Code | 61058 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Panasonic AN90B10 to view detailed technical specifications.
No datasheet is available for this part.