
Panasonic AN90B10S technical specifications.
| Package Family Name | Panaflat |
| Package/Case | Panaflat |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Cage Code | 61058 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Panasonic AN90B10S to view detailed technical specifications.
No datasheet is available for this part.