
Panasonic AN90B20 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIL |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 21.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 3.68 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 24V |
| Maximum Continuous DC Collector Current | 25mA |
| Maximum Power Dissipation | 380mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@1mA|0.4@1mA@10mAV |
| Minimum DC Current Gain | 50@1mA@3V|50@10mA@3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic AN90B20 to view detailed technical specifications.
No datasheet is available for this part.