Panasonic APE10060 technical specifications.
| Coil Current | 2.9mA |
| Coil Power | 175mW |
| Coil Resistance | 20.57kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE10060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
