
SPDT power relay with a 6VDC coil voltage and 170mW coil power. Features a 6A contact current rating with Tin/Silver contact material, suitable for AC applications up to 250V. This general-purpose relay offers a 28mA coil current and 212 Ohm coil resistance. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C. The compact SIP package measures 28x5x15mm.
Panasonic APE30006 technical specifications.
| Package/Case | SIP |
| Coil Current | 28mA |
| Coil Power | 170mW |
| Coil Resistance | 212R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | APE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APE30006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
