Panasonic AQC1A2-ZT24VDC-R technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Voltage (DC) | 26.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQC1A2-ZT24VDC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
