Panasonic AQF2A2-ZT3/28VDC technical specifications.
| Control Voltage | 28V |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Mount | Socketable, Through Hole |
| Mounting Style | SOCKET |
| Output Voltage | 250V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-F |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQF2A2-ZT3/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.