Panasonic AQK1231 technical specifications.
| Input Type | DC |
| Max Input Current | 10mA |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQK1231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.