Panasonic AQN311 technical specifications.
| Height | 27mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58mm |
| Load Current | 20A |
| Max Input Current | 20mA |
| Max Output Current | 20A |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-N |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQN311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
