
Panasonic AQR10A1-S-Z4/6VDC technical specifications.
| Input Type | DC |
| Max Output Current | 10A |
| Max Output Voltage | 125V |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR10A1-S-Z4/6VDC to view detailed technical specifications.
No datasheet is available for this part.