Panasonic AQR10A2-Z18/28VDC technical specifications.
| Input Type | DC |
| Max Output Current | 10A |
| Max Output Voltage | 250V |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR10A2-Z18/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
