Panasonic AQR20A2-Z18/28VDC technical specifications.
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Mounting Style | SOCKET |
| Output Current | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR20A2-Z18/28VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.