Panasonic AQR20A2-Z4/6VDC technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 250V |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AQR20A2-Z4/6VDC to view detailed technical specifications.
No datasheet is available for this part.