Panasonic AQV259H technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| On-State Resistance | 200R |
| On-state Resistance-Max | 50R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Reverse Breakdown Voltage | 3V |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV259H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
