
Surface mount solid-state relay (SSR) with AC/DC output, featuring a 120mA load current capacity and a maximum output voltage of 350V. This SPST-NO (Single Pole Single Throw Normally Open) relay offers 5kV isolation voltage and operates with a 50mA DC input current. Designed for surface mounting with gull wing termination, it boasts a compact SMD/SMT package measuring 9.86mm in length, 6.4mm in width, and 2.9mm in height. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW210HLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210HLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
