
Surface mount solid state relay with AC/DC output. Features a 3mA DC input at 1.5V and a 400mA AC/DC load current capability up to 60V. SPST/DPST throw configuration housed in an 8-pin SOP package with gull wing termination. RoHS compliant and supplied in 1000-piece cut tape reels.
Panasonic AQW212SX technical specifications.
| Package/Case | SOP |
| Load Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
