Panasonic AQW213EHA technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 5V |
| Forward Current | 10mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW213EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
