Panasonic AQW214HLAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214HLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
