Panasonic AQW274 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Output Current | 300mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 3.2R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
