Panasonic AQW414EAX technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQW |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414EAX to view detailed technical specifications.
No datasheet is available for this part.