
Surface mount solid state relay with DC input and AC/DC output, featuring a 350V maximum output voltage and 100mA load current. This relay offers 1.5kV isolation voltage and a 25 Ohm on-state resistance. Operating temperature range is -40°C to 85°C. The component is RoHS compliant and packaged in a SOP case.
Panasonic AQW610S technical specifications.
| Package/Case | SOP |
| Current Rating | 100mA |
| Depth | 4.4mm |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25MR |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST, SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 350V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW610S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.