
AC & DC Output Solid State Relay (SSR) with 1A max output current and 60V max output voltage. Features DC input with a 50mA input current and 1.5V max input voltage. This 1-channel SPST relay offers 1.3ms turn-on and 0.1ms turn-off delay times, with a 700mR max on-state resistance. Packaged in a 4-pin SOP for surface mounting, it operates within a -40°C to 85°C temperature range and provides 1.5kV isolation. RoHS compliant and lead-free.
Panasonic AQY212GSX technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOP |
| Forward Current | 1.1mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 700mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 1.3ms |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
