Panasonic AQY217GSZ technical specifications.
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 3mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AQY217GSZ to view detailed technical specifications.
No datasheet is available for this part.