The AQY221FN2V1Y is a solid state relay from Panasonic with a maximum input voltage of 4V and an I/O isolation voltage of 500Vrms. It can handle a maximum output voltage of 40V and a maximum input current of 8.5mA. The relay has a maximum turn-off time of 0.2us and a maximum turn-on time of 0.5us. It is designed for use in DC circuits and has a circuit arrangement of 1 Form A. The AQY221FN2V1Y operates within a temperature range of -40 to 85 degrees Celsius and is available in a 4-pin SSOP package.
Panasonic AQY221FN2V1Y technical specifications.
| Maximum Input Voltage | 4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 8.5(Typ)mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AQY221FN2V1Y to view detailed technical specifications.
No datasheet is available for this part.