
The Panasonic PhotoMOS AQY221FN2VW is a solid state relay with a maximum output voltage of 40V and a maximum output current of 120mA. It features a SPST throw configuration and is packaged in a SSOP package. The relay is lead free and RoHS compliant, with a maximum power dissipation of 300mW. It has an on-state resistance of 12.5 ohms and an isolation voltage of 500V. The relay is designed for surface mount applications and has a package quantity of 3500 units per reel.
Panasonic AQY221FN2VW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FN2VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
