
The Panasonic PhotoMOS AQY Series SPST Solid State Relay has a capacitance of 1.5pF and is packaged in a SSOP format for surface mount applications. It can handle a maximum output current of 120mA and a maximum output voltage of 40V, with a maximum power dissipation of 300mW. The relay is RoHS compliant and features a throw configuration of SPST.
Panasonic AQY221FN2VY technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SSOP |
| Current Rating | 120mA |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FN2VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
