Panasonic AQY221N3VJ technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 150mA |
| Max Output Voltage | 25V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3VJ to view detailed technical specifications.
No datasheet is available for this part.