Panasonic AQY224NS technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 3mA |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 100R |
| Output Voltage | 400V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY224NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
